CME-M17-5-220 vs CME-A(N)17-5-220 feature comparison

CME-M17-5-220 ASC Capacitors

Buy Now Datasheet

CME-A(N)17-5-220 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 17 µF 17 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 220 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare CME-M17-5-220 with alternatives

Compare CME-A(N)17-5-220 with alternatives