CMDZ6V2TR13LEADFREE vs BZX284-C6V2,115 feature comparison

CMDZ6V2TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BZX284-C6V2,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description R-PDSO-G2 R-CDSO-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-CDSO-R2
JESD-609 Code e3 e2
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN COPPER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 2.79 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 400 Ω
Peak Reflow Temperature (Cel) 260

Compare CMDZ6V2TR13LEADFREE with alternatives

Compare BZX284-C6V2,115 with alternatives