CMDZ5242BTR
vs
MMSZ5242BS-FL-H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
FORMOSA MICROSEMI CO LTD
Package Description
R-PDSO-G2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
9.24 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Additional Feature
TR, EMBOSSED, 7 INCH: 3000
Peak Reflow Temperature (Cel)
260
Reference Standard
MIL-STD-750
Reverse Test Voltage
9.1 V
Time@Peak Reflow Temperature-Max (s)
30
Compare CMDZ5242BTR with alternatives
Compare MMSZ5242BS-FL-H with alternatives