CMDZ36BK
vs
BZX384-C36/A2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
NEXPERIA
|
Package Description |
R-PDSO-G2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
|
JESD-609 Code |
e0
|
|
Knee Impedance-Max |
350 Ω
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
36 V
|
|
Reverse Current-Max |
0.05 µA
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Voltage Temp Coeff-Max |
33.48 mV/°C
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
2 mA
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMDZ36BK with alternatives
Compare BZX384-C36/A2 with alternatives