CMDZ30TR13 vs BZX384-C30 feature comparison

CMDZ30TR13 Central Semiconductor Corp

Buy Now Datasheet

BZX384-C30 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NEXPERIA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Knee Impedance-Max 300 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 27.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 4
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare CMDZ30TR13 with alternatives

Compare BZX384-C30 with alternatives