CMDSH-3-TP vs SD107WS-7-F feature comparison

CMDSH-3-TP Micro Commercial Components

Buy Now Datasheet

SD107WS-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 SOD-323, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.75 A 0.75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 21 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.8 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-202
Reverse Current-Max 1 µA
Reverse Test Voltage 25 V

Compare CMDSH-3-TP with alternatives

Compare SD107WS-7-F with alternatives