CMDSH-3 vs CMDSH-3TR13LEADFREE feature comparison

CMDSH-3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

CMDSH-3TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.25 W 0.25 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 3 1
Pbfree Code Yes
Package Description R-PDSO-G2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Phases 1
Qualification Status Not Qualified
Reverse Current-Max 15 µA
Terminal Finish MATTE TIN

Compare CMDSH-3 with alternatives

Compare CMDSH-3TR13LEADFREE with alternatives