CMDP-67205L-55SHXXX
vs
IMDP-67205L-25
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MATRA MHS
|
TEMIC SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
55 ns
|
25 ns
|
Additional Feature |
RETRANSMIT; 2V DATA RETENTION
|
|
Cycle Time |
70 ns
|
35 ns
|
JESD-30 Code |
R-CDFP-F28
|
R-XDFP-F28
|
Memory Density |
73728 bit
|
73728 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8KX9
|
8KX9
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
Parallel
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.125 mA
|
0.165 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Clock Frequency-Max (fCLK) |
|
28.57 MHz
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
FL28,.4
|
Standby Current-Max |
|
0.004 A
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare CMDP-67205L-55SHXXX with alternatives