CMD85101G-300 vs MBG4868K-J220KB feature comparison

CMD85101G-300 CML Innovative Technologies

Buy Now Datasheet

MBG4868K-J220KB Stanley Electric Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY GREEN SUPER BRIGHT PURE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -50 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape SQUARE RECTANGULAR
Size 5 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 2 PIN

Compare CMD85101G-300 with alternatives

Compare MBG4868K-J220KB with alternatives