CMD81101HR-900 vs ZHR43W feature comparison

CMD81101HR-900 CML Innovative Technologies

Buy Now Datasheet

ZHR43W SunLED Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG SUNLED CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR RECTANGULAR
Size 5 mm 2.5 mm
Base Number Matches 1 1

Compare CMD81101HR-900 with alternatives

Compare ZHR43W with alternatives