CMD6D11BNP-470MC vs CMD6D11BNP-470MB feature comparison

CMD6D11BNP-470MC Sumida Corporation

Buy Now Datasheet

CMD6D11BNP-470MB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 2727 2727
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2727 2727
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.98 Ω 0.98 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 4 4
Package Height 1.2 mm 1.2 mm
Package Length 6.8 mm 6.8 mm
Package Style SMT SMT
Package Width 6.8 mm 6.8 mm
Packing Method Tape Box
Rated Current-Max 0.35 A 0.35 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL IN-LINE DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 2 2