CMD67-22SRUGC/TR8
vs
CMD6722SRUGCTR8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
CML TECHNOLOGIES GMBH & CO KG
Package Description
SURFACE MOUNT PACKAGE-4
3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
Reach Compliance Code
unknown
unknown
Color
SUPER RED/GREEN
RED/GREEN
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Lens Type
CLEAR
CLEAR
Luminous Intensity-Nom
40.0/25.0 mcd
40.0/25.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
1.9 mm
1.9 mm
Packing Method
TAPE AND REEL
TR
Peak Wavelength
660/565 nm
660/565 nm
Shape
ROUND
ROUND
Size
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Finish
NOT SPECIFIED
Viewing Angle
120 deg
120 deg
Base Number Matches
2
2
HTS Code
8541.40.20.00
Forward Current-Max
0.03 A