CMD6454A-900 vs BL-L93H1 feature comparison

CMD6454A-900 CML Innovative Technologies

Buy Now Datasheet

BL-L93H1 American Bright Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY GREEN PURE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND RECTANGULAR
Size 4.825 mm 2 mm
T-code T-1 3/4
Base Number Matches 1 1

Compare CMD6454A-900 with alternatives

Compare BL-L93H1 with alternatives