CMD54624-900 vs 25HD-9332 feature comparison

CMD54624-900 CML Innovative Technologies

Buy Now Datasheet

25HD-9332 Dialight

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY GREEN HIGH EFFICIENCY GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND RECTANGULAR
Size 2.925 mm 5 mm
T-code T-1
Base Number Matches 1 1
Package Description 2 PIN

Compare CMD54624-900 with alternatives

Compare 25HD-9332 with alternatives