CMD41121HR
vs
HLMP-1600
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
TTL COMPATIBLE
|
Color |
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
|
Red
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
|
0.015 A
|
Forward Voltage-Max |
|
7.5 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
4.4 mm
|
Peak Wavelength |
|
635 nm
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
T-code |
|
T-1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare HLMP-1600 with alternatives