CMD31101UG
vs
BF321CCW4K-240V-AC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
COOL WHITE
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
CLEAR
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.6 mm
|
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
2.8 mm
|
|
T-code |
T-1
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
9
|
2
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare CMD31101UG with alternatives
Compare BF321CCW4K-240V-AC with alternatives