CMD17-21VRC/TR8
vs
CMD17-21VRC/TR8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.60.50
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
13.0 mcd
|
13.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.1 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
640 nm
|
640 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Visual Communications Company
|
Forward Voltage-Max |
|
2.8 V
|
Luminous Intensity-Min |
|
0.0045 cd
|
Reverse Voltage-Max |
|
5 V
|
Terminal Pitch |
|
1.6 mm
|
|
|
|