CMD17-21SRC/TR8 vs SML-LXT0805SRW-TR feature comparison

CMD17-21SRC/TR8 CML Innovative Technologies

Buy Now Datasheet

SML-LXT0805SRW-TR ITW Lumex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG LUMEX INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER RED SUPER RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.4 V
Lens Type CLEAR DIFFUSED MILKY WHITE
Luminous Intensity-Nom 21.0 mcd 21.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm 0.8 mm
Packing Method TR TR
Peak Wavelength 660 nm 660 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 1.4 mm 1.4 mm
Surface Mount YES YES
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1
Package Description 2 X 1.25 MM, LEAD FREE PACKAGE-2
Terminal Pitch 2.1 mm