CMD17-21SRC/TR8
vs
CMD17-21SRC/TR8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
SUPER RED
SUPER RED
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.4 V
Lens Type
CLEAR
CLEAR
Luminous Intensity-Nom
21.0 mcd
21.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
1.1 mm
Packing Method
TR
TR
Peak Wavelength
660 nm
660 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.4 mm
1.4 mm
Surface Mount
YES
YES
Viewing Angle
140 deg
140 deg
Base Number Matches
1
1