CMD100P-JDS013-EMI vs MDM-100PBRM17-T feature comparison

CMD100P-JDS013-EMI Cristek Interconnects Inc

Buy Now Datasheet

MDM-100PBRM17-T ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: M83513 STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.394 inch 0.394 inch
Body Depth 0.233 inch 0.755 inch
Body Length 2.17 inch 2.74 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 28 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .148
Mounting Option 2 JACKSCREW JACKPOST
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type WIRE SOLDER
Total Number of Contacts 100 100
Wire Size-Max 24 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 1 1
Board Mounting Option #4-40 INSERT
Durability 500 Cycles
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Shell Finish CADMIUM PLATED
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm

Compare CMD100P-JDS013-EMI with alternatives

Compare MDM-100PBRM17-T with alternatives