CMCP-65656V-45 vs MT5C2564EC-35AT feature comparison

CMCP-65656V-45 Matra MHS

Buy Now Datasheet

MT5C2564EC-35AT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS MICRON TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 35 ns
JESD-30 Code R-CDIP-T28 R-PQCC-N28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 65536 words
Number of Words Code 32000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 32KX8 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 3 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code LCC28,.35X.55
Standby Current-Max 0.008 A
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare CMCP-65656V-45 with alternatives

Compare MT5C2564EC-35AT with alternatives