CMC702XXCV2E-14.000MHZ vs SIT1602BC-83-XXE-14.000000 feature comparison

CMC702XXCV2E-14.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BC-83-XXE-14.000000

Part not found

Search for SIT1602BC-83-XXE-14.000000
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 14 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology LVCMOS
Base Number Matches 1

Compare CMC702XXCV2E-14.000MHZ with alternatives