CMC702XXBU3S-65.000MHZ vs MO1602DA4-C0H-XXS0-0065000000T feature comparison

CMC702XXBU3S-65.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

MO1602DA4-C0H-XXS0-0065000000T KDS Daishinku Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RALTRON ELECTRONICS CORP DAISHINKU CORP
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 65 MHz 65 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS
Base Number Matches 1 1
Rohs Code Yes
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare CMC702XXBU3S-65.000MHZ with alternatives

Compare MO1602DA4-C0H-XXS0-0065000000T with alternatives