CMC702XXAU1S-19.200MHZ vs SIT1602BC-81-XXS-19.200000 feature comparison

CMC702XXAU1S-19.200MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BC-81-XXS-19.200000

Part not found

Search for SIT1602BC-81-XXS-19.200000
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology LVCMOS
Base Number Matches 1

Compare CMC702XXAU1S-19.200MHZ with alternatives