CMC70230BU6N-33.333MHZ
vs
SIT1602BI-82-30N-33.333000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
SITIME CORP
Package Description
SMD, 4 PIN
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.333 MHz
33.333 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7mm x 5mm x 1.05mm
Supply Voltage-Max
3.15 V
3.3 V
Supply Voltage-Min
2.85 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Fall Time-Max
2 ns
JESD-609 Code
e4
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Terminal Finish
NICKEL PALLADIUM GOLD
Compare CMC70230BU6N-33.333MHZ with alternatives
Compare SIT1602BI-82-30N-33.333000Y with alternatives