CMC70230AU8S-66.666MHZ vs ASTMLPV-30-66.666MHZ-EJ-SF feature comparison

CMC70230AU8S-66.666MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPV-30-66.666MHZ-EJ-SF Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.666 MHz 66.666 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.15 V 3.3 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CMC70230AU8S-66.666MHZ with alternatives

Compare ASTMLPV-30-66.666MHZ-EJ-SF with alternatives