CMC70228BV4E-33.333MHZ
vs
CMC70228BV5E-33.333MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.333 MHz
33.333 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
2.94 V
2.94 V
Supply Voltage-Min
2.66 V
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare CMC70228BV4E-33.333MHZ with alternatives
Compare CMC70228BV5E-33.333MHZ with alternatives