CMC70228AV7N-31.250MHZ vs ASTMLPV-28-31.250MHZ-EJ-N feature comparison

CMC70228AV7N-31.250MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPV-28-31.250MHZ-EJ-N Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.94 V 3.08 V
Supply Voltage-Min 2.66 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature BULK
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare CMC70228AV7N-31.250MHZ with alternatives

Compare ASTMLPV-28-31.250MHZ-EJ-N with alternatives