CMC70228AU7E-33.33333MHZ vs SIT8208AI-81-28E-33.333330 feature comparison

CMC70228AU7E-33.33333MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AI-81-28E-33.333330

Part not found

Search for SIT8208AI-81-28E-33.333330
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.33333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare CMC70228AU7E-33.33333MHZ with alternatives