CMC70225CU5S-75.000MHZ
vs
MO1602DA4-C0K-25S0-0075000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
DAISHINKU CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Fall Time-Max
2 ns
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.2,200
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Compare CMC70225CU5S-75.000MHZ with alternatives
Compare MO1602DA4-C0K-25S0-0075000000Y with alternatives