CMC70218BU7N-37.500MHZ vs ASTMLPV-18-37.500MHZ-ER-NB feature comparison

CMC70218BU7N-37.500MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPV-18-37.500MHZ-ER-NB Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 37.5 MHz 37.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN
Additional Feature BULK

Compare CMC70218BU7N-37.500MHZ with alternatives

Compare ASTMLPV-18-37.500MHZ-ER-NB with alternatives