CMC502XXCV8S-48.000MHZ vs ASTMHTFL-48.000MHZ-ZC-S feature comparison

CMC502XXCV8S-48.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMHTFL-48.000MHZ-ZC-S Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS
Base Number Matches 1 1
Rohs Code Yes
Package Description SMD, 4 PIN
Fall Time-Max 3 ns
JESD-609 Code e4
Rise Time-Max 3 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC502XXCV8S-48.000MHZ with alternatives

Compare ASTMHTFL-48.000MHZ-ZC-S with alternatives