CMC502XXCV7N-14.000MHZ vs CMC502XXCV8N-14.000MHZ feature comparison

CMC502XXCV7N-14.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC502XXCV8N-14.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14 MHz 14 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS LVCMOS
Base Number Matches 1 1

Compare CMC502XXCV7N-14.000MHZ with alternatives

Compare CMC502XXCV8N-14.000MHZ with alternatives