CMC502XXBV8N-20.000MHZ
vs
ASTMHTFL-20.000MHZ-AR-N-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO COMPATIBLE WITH HCMOS OUTPUT
TR, 7 INCH
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
5mm x 3.2mm x 0.75mm
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
LVCMOS
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SMD, 4 PIN
Fall Time-Max
3 ns
JESD-609 Code
e4
Rise Time-Max
3 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare CMC502XXBV8N-20.000MHZ with alternatives
Compare ASTMHTFL-20.000MHZ-AR-N-T with alternatives