CMC50233CU8N-14.000MHZ
vs
SIT8208AI-23-33S-14.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
14 MHz
|
14 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
SiTime
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
|
2 ns
|
JESD-609 Code |
|
e4
|
Rise Time-Max |
|
2 ns
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare CMC50233CU8N-14.000MHZ with alternatives
Compare SIT8208AI-23-33S-14.000000 with alternatives