CMC50233CU5E-33.3333MHZ vs SIT8208AI-33-33E-33.333300 feature comparison

CMC50233CU5E-33.3333MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AI-33-33E-33.333300

Part not found

Search for SIT8208AI-33-33E-33.333300
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare CMC50233CU5E-33.3333MHZ with alternatives