CMC50228CU8N-66.66666MHZ
vs
ASTMLPFL-28-66.66666MHZ-EC-NU-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66.66666 MHz
66.66666 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
2.94 V
3.08 V
Supply Voltage-Min
2.66 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Additional Feature
TR, 7 INCH
Compare CMC50228CU8N-66.66666MHZ with alternatives
Compare ASTMLPFL-28-66.66666MHZ-EC-NU-T with alternatives