CMC50228AU3N-35.840MHZ vs SIT8208AI-31-28S-35.840000 feature comparison

CMC50228AU3N-35.840MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AI-31-28S-35.840000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.84 MHz 35.84 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.94 V 3.08 V
Supply Voltage-Min 2.66 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 5
Samacsys Description Ultra Performance Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 39.833
Category CO2 Kg 3.96
CO2 157.73868
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC50228AU3N-35.840MHZ with alternatives

Compare SIT8208AI-31-28S-35.840000 with alternatives