CMC50225CU7N-30.000MHZ vs ASTMLPFL-25-30.000MHZ-EC-NB feature comparison

CMC50225CU7N-30.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPFL-25-30.000MHZ-EC-NB Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
Additional Feature BULK

Compare CMC50225CU7N-30.000MHZ with alternatives

Compare ASTMLPFL-25-30.000MHZ-EC-NB with alternatives