CMC50225CU4N-62.500MHZ
vs
CMC50225CU3N-62.500MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
62.5 MHz
|
62.5 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMC50225CU4N-62.500MHZ with alternatives
Compare CMC50225CU3N-62.500MHZ with alternatives