CMC50218CV2S-38.400MHZ vs ASTMLPFL-18-38.400MHZ-EC-SL-T3 feature comparison

CMC50218CV2S-38.400MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPFL-18-38.400MHZ-EC-SL-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RALTRON ELECTRONICS CORP ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
38.4 MHz 38.4 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
1.89 V 1.98 V
1.71 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1

Compare CMC50218CV2S-38.400MHZ with alternatives

Compare ASTMLPFL-18-38.400MHZ-EC-SL-T3 with alternatives