CMC50218BV7E-66.6666MHZ
vs
ASTMLPFL-18-66.6666MHZ-LR-ET-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66.6666 MHz
66.6666 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
1.89 V
1.98 V
Supply Voltage-Min
1.71 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Compare CMC50218BV7E-66.6666MHZ with alternatives
Compare ASTMLPFL-18-66.6666MHZ-LR-ET-T with alternatives