CMC50218BU1N-12.000MHZ vs ASTMHTFL-18-12.000MHZ-AR-N-T feature comparison

CMC50218BU1N-12.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMHTFL-18-12.000MHZ-AR-N-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature TR, 7 INCH
Fall Time-Max 2.5 ns
JESD-609 Code e4
Rise Time-Max 2.5 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC50218BU1N-12.000MHZ with alternatives

Compare ASTMHTFL-18-12.000MHZ-AR-N-T with alternatives