CMC50218AV7S-54.000MHZ
vs
ASTMLPFL-18-54.000MHZ-LJ-SA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
54 MHz
|
54 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
5.0mm x 3.2mm x 0.75mm
|
Supply Voltage-Max |
1.89 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMC50218AV7S-54.000MHZ with alternatives
Compare ASTMLPFL-18-54.000MHZ-LJ-SA with alternatives