CMC30233BV4N-20.000MHZ
vs
MO1602ID4-C0H-33N0-0020000000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
DAISHINKU CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Fall Time-Max
2 ns
Output Low Current-Max
4 mA
Package Equivalence Code
DILCC4,.1,83
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Compare CMC30233BV4N-20.000MHZ with alternatives
Compare MO1602ID4-C0H-33N0-0020000000E with alternatives