CMC30233BU1E-35.840MHZ vs SIT8208AC-82-33S-35.840000 feature comparison

CMC30233BU1E-35.840MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AC-82-33S-35.840000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.84 MHz 35.84 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 5
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC30233BU1E-35.840MHZ with alternatives

Compare SIT8208AC-82-33S-35.840000 with alternatives