CMC30233BU1E-35.840MHZ
vs
SIT8208AC-82-33E-35.840000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
35.84 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare CMC30233BU1E-35.840MHZ with alternatives