CMC30233AU5N-26.000MHZ
vs
ASTMLPE-33-26.000MHZ-LJ-NR-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
TR, 7 INCH
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
26 MHz
26 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare CMC30233AU5N-26.000MHZ with alternatives
Compare ASTMLPE-33-26.000MHZ-LJ-NR-T with alternatives