CMC30230CV5N-33.000MHZ vs ASTMLPE-30-33.000MHZ-LC-NA feature comparison

CMC30230CV5N-33.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPE-30-33.000MHZ-LC-NA Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.15 V 3.3 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC30230CV5N-33.000MHZ with alternatives

Compare ASTMLPE-30-33.000MHZ-LC-NA with alternatives