CMC30230CU6N-48.000MHZ vs ASTMHTE-30-48.000MHZ-ZC-N feature comparison

CMC30230CU6N-48.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMHTE-30-48.000MHZ-ZC-N Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.15 V 3.3 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC30230CU6N-48.000MHZ with alternatives

Compare ASTMHTE-30-48.000MHZ-ZC-N with alternatives